| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15A35P L/C |
| SKU: | AAOMS27467E15A35P L/C |
MS27467E15A35P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors boast exceptional durability and performance in harsh environments, with up to 128 contacts housed in a rugged, environmentally sealed insert. Operating flawlessly in temperatures ranging from -65°C to 200°C, these connectors offer reliable connectivity in a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Offered in 9 shell sizes and 52 insert arrangements, with various plating options available, including electroless nickel and cadmium finishes. Please note that this assembly does not ship with contacts.