MS27467E15A5P

Heilind Number:AAOMS27467E15A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15A5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15A5P
SKU:AAOMS27467E15A5P

Detailed Description

MIL-DTL-38999 Series I connectors, part of the harsh environment connector family, feature front wall mount, rear wall mount, and jam nut receptacles. With up to 128 contacts in an insert, they offer reliable connectivity in demanding conditions. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for enhanced performance. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options including electroless nickel and cadmium finishes. RoHS certified cadmium-free options are also available, making them suitable for a range of applications requiring rugged and reliable connectivity.