MS27467E15B15P

Heilind Number:AAOMS27467E15B15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B15P
SKU:AAOMS27467E15B15P

Detailed Description

The MIL-DTL-38999 Series I connectors offer a reliable solution for harsh environment applications, featuring up to 128 contacts in an insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring longevity and performance. With a Bayonet coupling and straight plug configuration, these connectors are ideal for military and industrial use, providing a conductive and environment-resistant solution.