MS27467E15B18P

Heilind Number:AAOMS27467E15B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B18P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B18P
SKU:AAOMS27467E15B18P

Detailed Description

MIL-DTL-38999 Series I connectors, part of the MS27467 family, offer reliable connectivity in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors are built to withstand extreme temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, ensuring secure connections. With options for different plating finishes, including cadmium-free coatings, these connectors meet stringent military specifications for performance and durability. Suitable for applications requiring high strength and conductivity, the MIL-DTL-38999 I connectors are ideal for military and aerospace use.