| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B18PA L/C |
| SKU: | AAOMS27467E15B18PA L/C |
MS27467E15B18PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors, featuring MS27467 Plug, offer rugged and reliable connectivity in harsh environments. With up to 128 contacts in an insert, they provide versatile options for data and power transmission. These connectors are environmentally sealed and can withstand temperatures from -65°C to 200°C, making them ideal for military and industrial applications. Available in various shell sizes and insert arrangements, they ensure compatibility with different systems. The high-strength aluminum shells with cadmium and nickel plating options guarantee durability. Please note that this assembly does not ship with contacts.