MS27467E15B18PB

Heilind Number:AAOMS27467E15B18PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B18PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B18PB
SKU:AAOMS27467E15B18PB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts housed within an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted with high-strength aluminum shells, they come in various plating options, including RoHS-certified cadmium-free finishes, ensuring both durability and compliance. The MS27467 connectors, part of the 38999 Series I, are designed to meet stringent military specifications, making them a reliable choice for critical operations.