MS27467E15B18PD

Heilind Number:AAOMS27467E15B18PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B18PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B18PD
SKU:AAOMS27467E15B18PD

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance. Suitable for military and industrial applications, they come in different mounting options, like front wall, rear wall, and jam nut receptacles, with RFI grounding plugs. Whether for box or through bulkhead mounting, the MIL-DTL-38999 I connectors provide a secure and efficient electrical connection, backed by a mating life of 500 cycles.