| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B18P L/C |
| SKU: | AAOMS27467E15B18P L/C |
MS27467E15B18P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27467, offer reliable connectivity in demanding environments with their rugged construction and wide operating temperature range of -65°C to 200°C. Featuring up to 128 contacts in an environmentally sealed insert, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, catering to diverse installation needs. With options for RFI grounding plugs and a selection of plating finishes, they ensure optimal performance and durability in military and high-reliability applications. Please note that this assembly does not ship with contacts.