MS27467E15B18SA

Heilind Number:AAOMS27467E15B18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B18SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B18SA
SKU:AAOMS27467E15B18SA

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, they offer versatility in connectivity. Utilizing M39029 rear release crimp contacts in various sizes, these connectors ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, they meet a wide range of application needs. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they guarantee durability and reliability. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding environments.