MS27467E15B19SD

Heilind Number:AAOMS27467E15B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B19SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B19SD
SKU:AAOMS27467E15B19SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections with sizes ranging from 22D to 8. Constructed with high-strength aluminum shells, they come with a choice of plating options including cadmium-free finishes, meeting RoHS compliance. Suitable for military and aerospace applications, these connectors guarantee reliable performance in demanding conditions.