MS27467E15B35PD

Heilind Number:AAOMS27467E15B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B35PD
SKU:AAOMS27467E15B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, and jam nut receptacles, these connectors meet stringent military specifications. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they offer versatility in connectivity. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and electroless nickel, these connectors ensure reliable performance. Suitable for applications requiring RoHS compliance, they guarantee durability with a mating life of 500 cycles.