MS27467E15B35SA

Heilind Number:AAOMS27467E15B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B35SA
SKU:AAOMS27467E15B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they offer durability and reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells come with a choice of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. The MIL-DTL-38999 I family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring versatile connectivity solutions in military and industrial applications.