MS27467E15B35SD

Heilind Number:AAOMS27467E15B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B35SD
SKU:AAOMS27467E15B35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in an insert. These connectors are environmentally sealed, operating in temperatures ranging from -65 °C to 200 °C. Featuring various mount options such as front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 I, they ensure reliability in demanding applications. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. With removable crimp contacts, gold plating, and bayonet coupling, they guarantee secure and efficient connectivity. Suitable for environment-resistant box and through bulkhead mounting receptacle types, these connectors are ideal for mission-critical operations.