MS27467E15B37S

Heilind Number:AAOMS27467E15B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B37S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B37S
SKU:AAOMS27467E15B37S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating such as cadmium and nickel. They offer reliable connectivity with M39029 rear release crimp contacts and are designed for front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring durability and performance in demanding conditions.