MS27467E15B37SC

Heilind Number:AAOMS27467E15B37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B37SC
SKU:AAOMS27467E15B37SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance under extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes. Offering RoHS compliance, these connectors are ideal for military and industrial applications requiring durability and environmental resistance.