MS27467E15B37SD

Heilind Number:AAOMS27467E15B37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B37SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B37SD
SKU:AAOMS27467E15B37SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an impressive operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and reliability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors are ideal for demanding environments where performance is paramount.