MS27467E15B5PB

Heilind Number:AAOMS27467E15B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B5PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B5PB
SKU:AAOMS27467E15B5PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Operating in temperatures ranging from -65°C to 200°C, these environmentally sealed connectors provide reliable performance. With various plating options available, including cadmium-free finishes, they meet RoHS certification standards. Constructed with high-strength aluminum shells, they are durable and suitable for demanding applications. The connectors, equipped with M39029 rear release crimp contacts, come in nine shell sizes and 52 insert arrangements, offering versatility in connectivity solutions. Their bayonet coupling mechanism and gold-plated removable crimp contacts ensure efficient mating and disconnection. Compliant with military specification MIL-DTL-38999 I, these connectors guarantee quality and performance in aerospace, defense, and other critical industries.