| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B5S L/C |
| SKU: | AAOMS27467E15B5S L/C |
MS27467E15B5S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27467E15B5SLC connector is a rugged and reliable solution for harsh environment applications. With a straight plug shell and bayonet coupling, it offers secure and efficient connectivity. Constructed with high-strength aluminum and available in various plating options, including cadmium-free finishes, it ensures durability and compliance with RoHS regulations. Featuring a wide operating temperature range of -65 °C to 200 °C and environment-resistant design, it is suitable for a variety of demanding environments. Please note that this assembly does not ship with contacts.