MS27467E15B97P

Heilind Number:AAOMS27467E15B97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15B97P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15B97P
SKU:AAOMS27467E15B97P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, which include front wall mount, rear wall mount, and jam nut receptacles, are MIL-DTL-38999 I compliant, ensuring quality and reliability. Suitable for military and industrial applications, they provide secure electrical connections with gold-plated removable crimp contacts. The bayonet coupling mechanism facilitates easy and quick installation. With N keyway polarization and male contact gender, these connectors offer conductivity and environmental resistance, making them ideal for diverse connectivity needs.