| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B97PA L/C |
| SKU: | AAOMS27467E15B97PA L/C |
MS27467E15B97PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E15B97PALC model, are high-performance electrical plugs designed for harsh environments. With a straight plug, crimp-type construction and bayonet coupling, they ensure secure and reliable connections. Featuring 12 contacts in sizes 16(4) and 20(8), these connectors are suitable for a wide range of applications. Constructed with aluminum shells and available in electroless nickel or cadmium olive drab plating, they offer durability and corrosion resistance. Rated for operating temperatures ranging from -65°C to 175°C, they can withstand extreme conditions. Please note that this assembly does not ship with contacts.