| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B97PD L/C |
| SKU: | AAOMS27467E15B97PD L/C |
MS27467E15B97PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E15B97PDLC model, are engineered for reliable electrical connectivity in harsh environments. With a straight plug design and bayonet coupling, they offer secure mating for up to 12 contacts (16(4) and 20(8) contact sizes). Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating, these connectors ensure long-lasting performance. Operating in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.