| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15B97SA L/C |
| SKU: | AAOMS27467E15B97SA L/C |
MS27467E15B97SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E15B97SA L/C model, are designed for rugged environments with up to 128 contacts housed in an insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Constructed from high-strength aluminum and available in various plating options, including electroless nickel and cadmium olive drab, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and industrial applications requiring secure and high-performance connectivity.