MS27467E15F15P

Heilind Number:AAOMS27467E15F15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F15P
SKU:AAOMS27467E15F15P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a range of plating options, such as cadmium and nickel, including RoHS-certified finishes. Ideal for military and industrial applications, these connectors ensure reliable connectivity in demanding environments.