MS27467E15F18P

Heilind Number:AAOMS27467E15F18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F18P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F18P
SKU:AAOMS27467E15F18P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer a choice of plating options such as cadmium and nickel. RoHS compliant finishes are also available. These connectors are ideal for applications requiring durability and reliability in demanding conditions.