MS27467E15F18PA

Heilind Number:AAOMS27467E15F18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F18PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F18PA
SKU:AAOMS27467E15F18PA

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in an insert, offering robust environmental sealing for extreme conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in demanding environments. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax versions. Crafted from high-strength aluminum shells with a selection of plating options like cadmium and nickel, they guarantee durability and performance. RoHS compliant finishes are also available, making them suitable for environmentally conscious applications. Perfect for military, aerospace, and industrial use, MIL-DTL-38999 Series I connectors are the ideal choice for rugged connectivity solutions.