MS27467E15F18PB

Heilind Number:AAOMS27467E15F18PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F18PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F18PB
SKU:AAOMS27467E15F18PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing versatility in installation. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they offer durability in demanding applications. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. The MS27467 connectors, compliant with MIL-DTL-38999 I specifications, are designed for reliable performance in harsh environments, ensuring secure electrical connections in critical systems.