MS27467E15F18PC

Heilind Number:AAOMS27467E15F18PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F18PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F18PC
SKU:AAOMS27467E15F18PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors are designed for harsh environments. Available in various mounting options, including front and rear wall mount and jam nut receptacles, they ensure versatile installation. The connectors feature M39029 rear release crimp contacts in multiple sizes, catering to diverse application needs. Constructed with high strength aluminum shells and offering a selection of plating options, such as electroless nickel and cadmium-free finishes, they prioritize durability and performance. Meeting stringent military specifications, these connectors are ideal for critical applications requiring reliable and durable electrical connections.