MS27467E15F18S

Heilind Number:AAOMS27467E15F18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F18S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F18S
SKU:AAOMS27467E15F18S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors provide durability and reliability. The connector contacts are removable crimp type, with gold plating for optimal conductivity. They are suitable for military and aerospace applications, meeting stringent MIL-DTL-38999 I specifications. RoHS compliant options are available, ensuring environmentally conscious choices.