MS27467E15F19PB

Heilind Number:AAOMS27467E15F19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F19PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F19PB
SKU:AAOMS27467E15F19PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available. Designed to meet military specification MIL-DTL-38999 I, these circular plugs ensure reliable connectivity with gold-plated contacts, suitable for applications requiring conductivity and environmental resistance.