MS27467E15F35PA

Heilind Number:AAOMS27467E15F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F35PA
SKU:AAOMS27467E15F35PA

Detailed Description

MIL-DTL-38999 Series I connectors boast a high contact density of up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are designed for extreme environments. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Whether you need front or rear wall mount receptacles or jam nut receptacles, the MIL-DTL-38999 I family provides versatile connectivity solutions.