MS27467E15F35S

Heilind Number:AAOMS27467E15F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F35S
SKU:AAOMS27467E15F35S

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts housed in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come in a range of plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Offering RoHS certified cadmium-free finishes, these connectors are designed for military specifications, making them suitable for critical operations where reliability is paramount.