MS27467E15F35SA

Heilind Number:AAOMS27467E15F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F35SA
SKU:AAOMS27467E15F35SA

Detailed Description

MIL-DTL-38999 Series I connectors offer a durable solution for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With options for front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors meet stringent military specifications. Constructed with high-strength aluminum shells and offering multiple plating choices, including RoHS compliant finishes, they ensure reliable performance in demanding applications.