| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15F35SA L/C |
| SKU: | AAOMS27467E15F35SA L/C |
MS27467E15F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design with a shell size of 15 and contact size 22D(37), offer reliable and durable connectivity for harsh environments. With a maximum operating temperature of 200°C and a minimum of -65°C, they are suitable for a wide range of applications. Made of high-strength aluminum with an electroless nickel finish, these connectors ensure conductivity and resistance to environmental factors. Please note that this assembly does not ship with contacts.