MS27467E15F35SD

Heilind Number:AAOMS27467E15F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F35SD
SKU:AAOMS27467E15F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS certification. Ideal for military and industrial applications, these connectors ensure durable and efficient electrical connectivity in demanding settings.