| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15F35SD L/C |
| SKU: | AAOMS27467E15F35SD L/C |
MS27467E15F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467E15F35SDLC, offer a robust solution for high-performance connectivity in harsh environments. With up to 128 contacts housed in a durable insert, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. Compliant with military specification MIL-DTL-38999 I, they meet stringent standards for reliability. The connectors come in a straight plug shell style with a shell size of 15 and contact size 22D(37), suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.