| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467E15F35S L/C |
| SKU: | AAOMS27467E15F35S L/C |
MS27467E15F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connector, MS27467E15F35S L/C, is a high-performance solution for demanding environments. With up to 128 contacts housed in a sealed insert, this connector ensures reliable connectivity in extreme conditions, operating smoothly in temperatures ranging from -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, it offers versatility in installation. Made with high-strength aluminum shells and available in various plating options, including cadmium and nickel finishes, this connector guarantees durability and conductivity. Please note that this assembly does not ship with contacts, allowing for customization to suit specific requirements.