MS27467E15F97PA

Heilind Number:AAOMS27467E15F97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F97PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F97PA
SKU:AAOMS27467E15F97PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ideal for demanding environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, this connector family ensures secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, these connectors guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, they provide efficient cable termination. Perfect for military and industrial use, MIL-DTL-38999 I connectors meet stringent performance standards for rugged connectivity solutions.