MS27467E15F97PB

Heilind Number:AAOMS27467E15F97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F97PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F97PB
SKU:AAOMS27467E15F97PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatility for different applications. The connector family uses M39029 rear release crimp contacts in multiple sizes, ensuring secure connections. Constructed with high-strength aluminum shells and offered in various plating options such as cadmium and nickel, they provide durability and reliability. With RoHS certified finishes available, these connectors meet international standards for environmental safety. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are ideal for demanding applications requiring rugged and high-performance connectivity.