MS27467E15F97SB

Heilind Number:AAOMS27467E15F97SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F97SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F97SB
SKU:AAOMS27467E15F97SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in durable high-strength aluminum shells with multiple plating choices, including RoHS-certified options. Suitable for military and industrial applications, they ensure reliable connectivity with gold-plated removable crimp contacts. With a bayonet coupling and environment-resistant design, these connectors meet stringent performance standards for demanding environments.