MS27467E15F97SC

Heilind Number:AAOMS27467E15F97SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E15F97SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E15F97SC
SKU:AAOMS27467E15F97SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors offer a range of plating options such as cadmium finishes and electroless nickel. Ideal for military and industrial applications, they ensure reliable performance with RoHS compliant options available.