MS27467E17A26P

Heilind Number:AAOMS27467E17A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17A26P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17A26P
SKU:AAOMS27467E17A26P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Operating between -65 °C and 200 °C, they are ideal for a wide range of applications. The connectors come in high strength aluminum shells with various plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they ensure durability and performance in demanding conditions.