MS27467E17B26PA

Heilind Number:AAOMS27467E17B26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B26PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B26PA
SKU:AAOMS27467E17B26PA

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. Operating within a wide temperature range of -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nut receptacles, and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating coax and twinax connections. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, these connectors ensure reliable performance with a service rating of E and a mating life of 500 cycles, meeting stringent environmental and conductive requirements.