MS27467E17B26PB

Heilind Number:AAOMS27467E17B26PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B26PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B26PB
SKU:AAOMS27467E17B26PB

Detailed Description

Experience high-performance connectivity with MIL-DTL-38999 Series I connectors, designed for rugged environments. Featuring up to 128 contacts in an insert, these connectors are built to withstand extreme temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring comprehensive connectivity solutions. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Crafted from high-strength aluminum shells with a range of plating options, including RoHS certified finishes, these connectors prioritize durability and performance. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 I connectors deliver reliable and long-lasting connectivity in demanding environments.