MS27467E17B26PD

Heilind Number:AAOMS27467E17B26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B26PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B26PD
SKU:AAOMS27467E17B26PD

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in their environmentally sealed inserts, with an impressive operating range of -65 °C to 200 °C. This rugged connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Featuring 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes for optimal connectivity. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Their bayonet coupling mechanism and straight plug design ensure secure and efficient connections in demanding environments. Suitable for military and industrial applications, these connectors offer reliable performance with a service rating of I, making them ideal for critical operations requiring durability and longevity.