MS27467E17B2PB

Heilind Number:AAOMS27467E17B2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B2PB
SKU:AAOMS27467E17B2PB

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, with options for various plating finishes including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified cadmium-free finishes available, these connectors are suitable for a wide range of applications.