MS27467E17B35PA

Heilind Number:AAOMS27467E17B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B35PA
SKU:AAOMS27467E17B35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors are versatile. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes. Ideal for military and industrial applications, these connectors are durable and reliable, meeting stringent performance standards.