MS27467E17B35PC

Heilind Number:AAOMS27467E17B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B35PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B35PC
SKU:AAOMS27467E17B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Perfect for military and industrial applications, these connectors provide excellent conductivity and protection against environmental factors.