MS27467E17B35PD

Heilind Number:AAOMS27467E17B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B35PD
SKU:AAOMS27467E17B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts housed in a rugged insert. With an impressive operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, they ensure versatile connectivity options. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient contact points. Crafted from high-strength aluminum, they boast durability and come in a range of plating options, from cadmium to electroless nickel, catering to different application requirements. RoHS certified finishes are also available, making them environmentally friendly choices. Ideal for military and industrial applications, the MIL-DTL-38999 Series I connectors excel in both performance and reliability.