MS27467E17B6P

Heilind Number:AAOMS27467E17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B6P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B6P
SKU:AAOMS27467E17B6P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come with multiple plating choices, including cadmium-free finishes, ensuring durability and reliability. Compliant with military specifications, they are ideal for applications requiring secure electrical connections in challenging conditions.