MS27467E17B8PB

Heilind Number:AAOMS27467E17B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467E17B8PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467E17B8PB
SKU:AAOMS27467E17B8PB

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts, ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in various shell sizes and insert arrangements, with plating options including cadmium-free finishes. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. The high-strength aluminum shells and gold-plated contacts guarantee reliability, while their bayonet coupling mechanism allows for easy mating. These circular connectors, compliant with military specification MIL-DTL-38999 I, are designed for demanding environments, offering durability and performance.